
* Images are for reference only
734-166
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 734-166
- JLCPCB Part #
- C3580170
- Package
- Plugin,P=3.5mm
- Description
- -60℃~+100℃ 1 10A 3.5mm 300V 6 6P Board Side/Socket - Closed Gray Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$1.4900
10+
$1.2113
30+
$1.0583
100+
$0.8860
500+
$0.8086
1000+
$0.7732
Welcome back, may I help you?