
* Images are for reference only
2706-103
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2706-103
- JLCPCB Part #
- C3309523
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+105℃ 1 10~20 1x3P 3 300V 30A 3P 7.5mm Gray 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7467
200+
$1.4508
500+
$1.3994
1000+
$1.3737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?