
* Images are for reference only
2624-3502
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2624-3502
- JLCPCB Part #
- C3309731
- Package
- Plugin,P=11.5mm
- Description
- -60℃~+105℃ 1 10~24 11.5mm 1x2P 2 26A 2P 600V Gray 插件,P=11.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6423
200+
$0.6358
500+
$0.6133
1000+
$0.6021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?