
* Images are for reference only
2616-3101
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2616-3101
- JLCPCB Part #
- C3309988
- Package
- Plugin
- Description
- -60℃~+105℃ 1 1 1P 1x1P 4~18 600V 78A Gray 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7783
200+
$1.8494
500+
$1.7848
1000+
$1.7525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?