
* Images are for reference only
2601-3107
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2601-3107
- JLCPCB Part #
- C20252918
- Package
- Plugin,P=3.5mm
- Description
- 0.14~1.5 1 160V 16~26 17.5A 1x7P 3.5mm 7 7P Gray Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$9.6155
10+
$8.1267
30+
$7.2177
70+
$6.4564
Related Products
Welcome back, may I help you?