
* Images are for reference only
2601-1108
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2601-1108
- JLCPCB Part #
- C20252908
- Package
- Plugin,P=3.5mm
- Description
- -60℃~+105℃ 0.14~1.5 1 16~26 17.5A 1x8P 3.5mm 320V 8 8P Gray Right Angle 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.0515
10+
$9.3384
60+
$8.2963
120+
$7.4204
Related Products
Welcome back, may I help you?