
* Images are for reference only
257-559
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 257-559
- JLCPCB Part #
- C3310375
- Package
- Plugin,P=7.62mm
- Description
- -60℃~+105℃ 1 12~28 15A 1x9P 300V 7.62mm 9 9P Gray 插件,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0445
10+
$2.6100
30+
$2.3516
100+
$2.0900
500+
$1.9704
1000+
$1.9155
Welcome back, may I help you?