
* Images are for reference only
256-403/332-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 256-403/332-000
- JLCPCB Part #
- C3310132
- Package
- Plugin,P=5.08mm
- Description
- -60℃~+105℃ 1 12~28 15A 1x3P 3 300V 3P 5.08mm Gray 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1989
10+
$0.9958
30+
$0.8847
100+
$0.7574
500+
$0.7026
1000+
$0.6768
Welcome back, may I help you?