
* Images are for reference only
255-504/000-009/999-950
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 255-504/000-009/999-950
- JLCPCB Part #
- C3310366
- Package
- Plugin,P=7.62mm
- Description
- -60℃~+105℃ 1 12~28 1x4P 4 4P 7.62mm Gray 插件,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9093
10+
$3.3520
30+
$3.0202
100+
$2.6835
500+
$2.5289
1000+
$2.4596
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?