
* Images are for reference only
235-766/331-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 235-766/331-000
- JLCPCB Part #
- C3309107
- Package
- Plugin
- Description
- -60℃~+105℃ 1 1 10A 14~20 1P 1x1P 300V Orange 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4208
200+
$0.1629
500+
$0.1572
1000+
$0.1544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?