
* Images are for reference only
231-873/001-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 231-873/001-000
- JLCPCB Part #
- C3579998
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+100℃ 1 13 13P 16A 7.5mm Gray Through Hole 插件,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2207
10+
$3.6182
30+
$3.2599
100+
$2.8984
500+
$2.7313
1000+
$2.6558
Welcome back, may I help you?