
* Images are for reference only
231-2207/037-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 231-2207/037-000
- JLCPCB Part #
- C3583481
- Package
- -
- Description
- -60℃~+85℃ 0.2~2.5 1 12~24 16A 7 7.5mm 7P Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5946
10+
$6.5461
30+
$5.9057
100+
$5.3701
Welcome back, may I help you?