
* Images are for reference only
2092-1408/005-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2092-1408/005-000
- JLCPCB Part #
- C3586910
- Package
- Plugin,P=5mm
- Description
- -60℃~+100℃ 1 16A 5mm 8 8P Gray Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1352
10+
$1.8138
30+
$1.6136
100+
$1.4068
500+
$1.3131
1000+
$1.2728
Welcome back, may I help you?