
* Images are for reference only
2092-1112/002-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2092-1112/002-000
- JLCPCB Part #
- C3586260
- Package
- -
- Description
- -60℃~+100℃ 0.2~2.5 1 12 12P 12~24 16A 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2723
200+
$3.5892
500+
$3.4618
1000+
$3.4005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?