
* Images are for reference only
2092-1112/000-5000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2092-1112/000-5000
- JLCPCB Part #
- C3581365
- Package
- -
- Description
- -60℃~+100℃ 0.2~2.5 1 12 12P 12~24 16A 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8314
10+
$4.9983
30+
$4.5036
100+
$4.0025
500+
$3.7721
1000+
$3.6690
Welcome back, may I help you?