
* Images are for reference only
2091-1110/002-1000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2091-1110/002-1000
- JLCPCB Part #
- C3581905
- Package
- P=3.5mm
- Description
- -60℃~+100℃ 0.2~1.5 1 10 10A 10P 14~24 3.5mm Gray P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7375
10+
$9.0420
30+
$8.0323
100+
$7.0131
500+
$6.5435
1000+
$6.3304
Related Products
Welcome back, may I help you?