This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2086-3203/700-000/997-605

Extended
Manufacturer
WAGO
MFR.Part #
2086-3203/700-000/997-605
JLCPCB Part #
C3310363
Package
SMD,P=5mm
Description
-60℃~+105℃ 1 10A 16~24 1x3P 3 300V 3P 5mm Black SMD,P=5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 515

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5399
200+ $0.5960
515+ $0.5751
1030+ $0.5654

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons