
* Images are for reference only
2086-1108/700-000/997-607
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2086-1108/700-000/997-607
- JLCPCB Part #
- C3310042
- Package
- SMD,P=3.5mm
- Description
- -60℃~+105℃ 1 10A 16~24 1x8P 3.5mm 300V 8 8P Black SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 270
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6398
10+
$1.3620
30+
$1.2094
270+
$1.0360
540+
$0.9605
1080+
$0.9251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?