
* Images are for reference only
2022-105/144-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2022-105/144-000
- JLCPCB Part #
- C3585289
- Package
- -
- Description
- 0.25~4 1 12~22 32A 5 5.2mm 5P Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4765
10+
$8.8223
30+
$7.8389
100+
$6.8425
500+
$6.3846
1000+
$6.1766
Welcome back, may I help you?