
* Images are for reference only
2022-103/000-039
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2022-103/000-039
- JLCPCB Part #
- C3580138
- Package
- P=5.2mm
- Description
- 0.25~4 1 12~22 3 32A 3P 5.2mm Gray P=5.2mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0473
200+
$2.3413
500+
$2.2591
1000+
$2.2172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?