
* Images are for reference only
2022-103/000-006
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2022-103/000-006
- JLCPCB Part #
- C3579690
- Package
- -
- Description
- 0.25~4 1 12~22 3 32A 3P 5.2mm Blue - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2187
200+
$2.4075
500+
$2.3224
1000+
$2.2807
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?