
* Images are for reference only
2020-213/135-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2020-213/135-000
- JLCPCB Part #
- C3586364
- Package
- -
- Description
- 0.14~1.5 1 13 13.5A 13P 16~24 3.5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1075
10+
$19.1778
30+
$17.5649
100+
$16.1582
Welcome back, may I help you?