
* Images are for reference only
WAFER-ZH1.5-11PWT-W1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-ZH1.5-11PWT-W1-P
- JLCPCB Part #
- C22448696
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 11 11P 1A 1x11P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1133
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1097
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0818
150+
$0.0710
1500+
$0.0630
3000+
$0.0563
4500+
$0.0531
Related Products
Welcome back, may I help you?