
* Images are for reference only
WAFER-PH2.0-6PWT-W1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-PH2.0-6PWT-W1-P
- JLCPCB Part #
- C22448713
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x6P 2A 2mm 6 6P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 863
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 862
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0526
300+
$0.0456
1000+
$0.0403
5000+
$0.0363
10000+
$0.0342
Related Products
Welcome back, may I help you?