
* Images are for reference only
WAFER-VH3.96-6PZZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-VH3.96-6PZZ
- JLCPCB Part #
- C7429309
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 23.76mm 250V 3.96mm 3A 6 6P 7.9mm Brass PA66 Through Hole Tin UL94V-0 VH White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3782
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3730
In-stock Item Pricing
Qty Unit Price
1+
$0.1017
50+
$0.0801
150+
$0.0693
500+
$0.0613
2500+
$0.0547
5000+
$0.0515
Related Products
Welcome back, may I help you?