
* Images are for reference only
DS-3-R-T
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DS-3-R-T
- JLCPCB Part #
- C7503460
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3 3,000 Cycles Red SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 301
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.4316
10+
$0.3382
51+
$0.2995
102+
$0.2496
510+
$0.2271
1020+
$0.2142
Related Products