
* Images are for reference only
WAFER-VH3.96-3PWZ-Y62
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-VH3.96-3PWZ-Y62
- JLCPCB Part #
- C42441239
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 11.88mm 1x3P 250V 3 3.96mm 3A 3P 8.6mm Copper alloy PA66 Right Angle Tin UL94V-2 VH maize-yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1970
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
50+
$0.0764
150+
$0.0663
1000+
$0.0587
2000+
$0.0526
5000+
$0.0496
Related Products
Welcome back, may I help you?