
* Images are for reference only
WAFER-VH3.96-2PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-VH3.96-2PWZ
- JLCPCB Part #
- C7429312
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 3A 7.92mm 8.6mm Brass PA66 Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3309
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3308
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
100+
$0.0403
300+
$0.0350
1000+
$0.0310
5000+
$0.0278
10000+
$0.0261
Related Products
Welcome back, may I help you?