
* Images are for reference only
WAFER-MX1.25-4PCB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-4PCB
- JLCPCB Part #
- C3029388
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.95mm 10.15mm 1A 1x4P 30V 4 4P 5.5mm Auxiliary Solder Pin Black Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3227
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3107
In-stock Item Pricing
Qty Unit Price
1+
$0.1759
50+
$0.1394
150+
$0.1238
500+
$0.1043
2500+
$0.0927
5000+
$0.0875
Related Products
Welcome back, may I help you?