
* Images are for reference only
WAFER-200L-6A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-200L-6A
- JLCPCB Part #
- C2874542
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x6P 250V 2A 2mm 5.45mm 6 6.2mm 6P Beige PH Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9656
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 9655
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
50+
$0.0711
150+
$0.0622
700+
$0.0506
2800+
$0.0455
4900+
$0.0429
Related Products
Welcome back, may I help you?