
* Images are for reference only
WAFER-125L-6A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-125L-6A
- JLCPCB Part #
- C2874500
- Package
- SMD,P=1.25mm
- Description
- -25℃~+70℃ 1 1.25mm 125V 1A 1x6P 3.7mm 4.65mm 6 6P Beige Brass LCP Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1522
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1522
In-stock Item Pricing
Qty Unit Price
1+
$0.0597
100+
$0.0474
300+
$0.0413
1500+
$0.0344
4500+
$0.0307
10500+
$0.0289
Related Products
Welcome back, may I help you?