
* Images are for reference only
WAFER-0.8-8PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-0.8-8PWB
- JLCPCB Part #
- C3029329
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x8P 2.82mm 30V 500mA 8 8.65mm 8P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4060
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3946
In-stock Item Pricing
Qty Unit Price
1+
$0.2391
50+
$0.1887
150+
$0.1670
500+
$0.1400
2500+
$0.1241
4000+
$0.1168
Related Products
Welcome back, may I help you?