
* Images are for reference only
WAFER-0.8-3PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-0.8-3PLB
- JLCPCB Part #
- C3029318
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.75mm 1x3P 2.82mm 3 30V 3P 4.65mm 500mA Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 564
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 506
In-stock Item Pricing
Qty Unit Price
1+
$0.1816
50+
$0.1419
150+
$0.1248
500+
$0.1035
2500+
$0.0909
5000+
$0.0853
Related Products
Welcome back, may I help you?