
* Images are for reference only
WAFER-0.8-2PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-0.8-2PWB
- JLCPCB Part #
- C3029324
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x2P 2 2.82mm 2P 3.85mm 30V 500mA Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1476
50+
$0.1175
150+
$0.1025
500+
$0.0912
2500+
$0.0783
4000+
$0.0738
Related Products
Welcome back, may I help you?