
* Images are for reference only
PH1.27-03-16PWD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.27-03-16PWD
- JLCPCB Part #
- C41429007
- Package
- SMD,P=1.27(Staggered pins)
- Description
- -40℃~+105℃ 1 1.27mm 16P 1A 1mm 1x16P 4mm Black Brass Gold Pin Header Right Angle SMD,P=1.27(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 510
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 510
In-stock Item Pricing
Qty Unit Price
1+
$0.2076
50+
$0.1639
150+
$0.1452
500+
$0.1217
2500+
$0.1113
5000+
$0.1050
Related Products
Welcome back, may I help you?