
* Images are for reference only
W25Q32JWBYIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q32JWBYIQ
- JLCPCB Part #
- C976194
- Package
- WLCSP-12
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 cycles 10uA 133MHz 20 Years 200ms@(64KB) 32Mbit 800us SPI WLCSP-12 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3114
10+
$1.0778
30+
$0.9505
100+
$0.8055
500+
$0.7411
1000+
$0.7121
Related Products
Welcome back, may I help you?