This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHS10AJB-AX-2K2AA

Extended
Manufacturer
Vitrohm
MFR.Part #
KHS10AJB-AX-2K2AA
JLCPCB Part #
C5779858
Package
Plugin,D9xL38mm
Description
-55℃~+350℃ 10W 2.2kΩ Wirewound Resistor ±10ppm/℃ ±5% 插件,D9xL38mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1938
200+ $0.4775
500+ $0.4614
1000+ $0.4533
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons