
* Images are for reference only
ZMY91-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY91-GS08
- JLCPCB Part #
- C3740973
- Package
- DO-213AB
- Description
- 1 Independent 1W 500nA@68V 91V DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
1000+
$0.0574
2500+
$0.0554
7500+
$0.0544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?