
* Images are for reference only
ZMY7V5-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY7V5-GS08
- JLCPCB Part #
- C6760816
- Package
- DO-213AB
- Description
- 1 Independent 1W 2Ω 500nA@5V 7.5V 7V~7.9V DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1495
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1495
In-stock Item Pricing
Qty Unit Price
1+
$0.2848
50+
$0.2267
150+
$0.2017
1500+
$0.1706
3000+
$0.1568
4500+
$0.1485
Related Products
Welcome back, may I help you?