
* Images are for reference only
ZMY6V8-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY6V8-GS08
- JLCPCB Part #
- C3742321
- Package
- DO-213AB
- Description
- 1 Independent 1W 2Ω 500nA@3V 6.4V~7.2V 6.8V DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1806
50+
$0.1434
150+
$0.1275
1500+
$0.1075
3000+
$0.0987
4500+
$0.0934
Related Products
Welcome back, may I help you?