
* Images are for reference only
ZMY16-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY16-GS18
- JLCPCB Part #
- C3731120
- Package
- DO-213AB
- Description
- 1 Independent 15.3V~17.1V 16V 1W 500nA@12V 5Ω DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1348
200+
$0.0523
500+
$0.0503
1000+
$0.0495
Related Products
Welcome back, may I help you?