
* Images are for reference only
ZMY16-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY16-GS08
- JLCPCB Part #
- C5342952
- Package
- DO-213AB
- Description
- 10Ω 15.3V~17.1V 16V 1W 500nA Independent DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 487
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 487
In-stock Item Pricing
Qty Unit Price
1+
$0.1783
50+
$0.1410
150+
$0.1251
1500+
$0.1052
3000+
$0.0964
4500+
$0.0911
Related Products
Welcome back, may I help you?