
* Images are for reference only
ZMY15-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY15-GS08
- JLCPCB Part #
- C3000848
- Package
- DO-213AB
- Description
- 1 Independent 13.8V~15.8V 15V 1W 4Ω 500nA@11V DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2639
50+
$0.2078
150+
$0.1837
1500+
$0.1538
3000+
$0.1405
4500+
$0.1324
Welcome back, may I help you?