
* Images are for reference only
ZM4752A-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZM4752A-GS08
- JLCPCB Part #
- C6363263
- Package
- DO-213AB
- Description
- 1 Independent 1W 1kΩ 33V 45Ω 5uA ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1633
50+
$0.1590
150+
$0.1563
500+
$0.1535
Related Products
Welcome back, may I help you?