
* Images are for reference only
Z4KE130A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Z4KE130A-E3/54
- JLCPCB Part #
- C7398414
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+150℃ 1 Independent 1.5W 124V~137V 130V 500nA@99.2V 5kΩ 800Ω DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3475
200+
$0.1386
500+
$0.1339
1000+
$0.1317
Welcome back, may I help you?