
* Images are for reference only
Z32041436809J2CC04
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Z32041436809J2CC04
- JLCPCB Part #
- C6015922
- Package
- Plugin
- Description
- -55℃~+250℃ 3W 68Ω Wirewound Resistor ±200ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1441
200+
$0.4570
500+
$0.4409
1000+
$0.4345
Welcome back, may I help you?