This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y4485V0077QT9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y4485V0077QT9R
JLCPCB Part #
C1363178
Package
SMD-3P,2.7x4.1mm
Description
100Ω、500Ω 2 2 50mW ±0.02% ±0.2ppm/℃ SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.6520
200+ $30.4381
500+ $29.3684
1000+ $28.8400
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons