
* Images are for reference only
Y4485V0002QT9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4485V0002QT9R
- JLCPCB Part #
- C1731036
- Package
- SMD-3P,2.7x4.1mm
- Description
- 2 3 50mW 5kΩ ±0.02% ±0.5ppm/℃ SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4352
200+
$9.8436
500+
$9.4983
1000+
$9.3264
Welcome back, may I help you?