
* Images are for reference only
Y4073100R000Q9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4073100R000Q9W
- JLCPCB Part #
- C3969085
- Package
- 1206
- Description
- -55℃~+150℃ 100Ω 300mW ±0.02% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0218
200+
$1.5574
500+
$1.5028
1000+
$1.4755
Welcome back, may I help you?