This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y4061464R000F0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y4061464R000F0R
JLCPCB Part #
C4270855
Package
0603
Description
-55℃~+225℃ 120mW 464Ω Metal Foil Resistor ±1% ±2.5ppm/℃ 0603 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1559
200+ $3.1564
500+ $3.0457
1000+ $2.9911
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons